NCP508MT25TBG is out of stock and can be placed on backorder.
Available Substitutes:

Similar


Texas Instruments
In Stock: 0
Unit Price: kr.6.32000
Datasheet

Similar


Texas Instruments
In Stock: 10.650
Unit Price: kr.4.90000
Datasheet
6-WFDFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
6-WFDFN
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

NCP508MT25TBG

DigiKey Part Number
NCP508MT25TBGOSTR-ND - Tape & Reel (TR)
NCP508MT25TBGOSCT-ND - Cut Tape (CT)
NCP508MT25TBGOSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NCP508MT25TBG
Description
IC REG LINEAR 2.5V 50MA 6-WDFN
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 50mA 6-WDFN (1.5x1.5)
Datasheet
 Datasheet
EDA/CAD Models
NCP508MT25TBG Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
7V
Voltage - Output (Min/Fixed)
2.5V
Voltage - Output (Max)
-
Voltage Dropout (Max)
0.18V @ 50mA (Typ)
Current - Output
Current - Quiescent (Iq)
1 µA
Current - Supply (Max)
1.9 mA
PSRR
70dB (1kHz)
Control Features
Enable
Protection Features
Over Current, Over Temperature
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
6-WFDFN
Supplier Device Package
6-WDFN (1.5x1.5)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Factory Stock: 9.000
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.2.71000kr.2.71
10kr.1.87100kr.18.71
25kr.1.66680kr.41.67
100kr.1.44160kr.144.16
250kr.1.33488kr.333.72
500kr.1.27052kr.635.26
1.000kr.1.21750kr.1,217.50
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.1.15203kr.3,456.09
6.000kr.1.11999kr.6,719.94
9.000kr.1.10394kr.9,935.46
15.000kr.1.08615kr.16,292.25
21.000kr.1.07576kr.22,590.96
30.000kr.1.06576kr.31,972.80
Manufacturers Standard Package
Unit Price without VAT:kr.2.71000
Unit Price with VAT:kr.3.38750