
NCP4523G20T1 | |
|---|---|
DigiKey Part Number | NCP4523G20T1OS-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | NCP4523G20T1 |
Description | IC REG CONV RF UNIT 3OUT 8SSOP |
Customer Reference | |
Detailed Description | - Converter, RF Unit Voltage Regulator IC 3 Output 8-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | NCP4523G20T1 Models |
Category | Voltage - Output 2.8V |
Manufacturer onsemi | Operating Temperature -40°C ~ 85°C |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Obsolete | Package / Case 8-LSSOP, 8-MSOP (0.110", 2.80mm Width) |
Applications Converter, RF Unit | Supplier Device Package 8-SSOP |
Voltage - Input 3.3V ~ 6V | Base Product Number |
Number of Outputs 3 |

