
SMF75K1JT | |
|---|---|
DigiKey Part Number | 1712-SMF75K1JTTR-ND - Tape & Reel (TR) 1712-SMF75K1JTCT-ND - Cut Tape (CT) 1712-SMF75K1JTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMF75K1JT |
Description | RES 5.1K OHM 5% 7W NONSTANDARD |
Manufacturer Standard Lead Time | 38 Weeks |
Customer Reference | |
Detailed Description | 5.1 kOhms ±5% 7W Chip Resistor Nonstandard Flame Retardant Coating, Safety Metal Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Retardant Coating, Safety | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 200°C | |
Package / Case | Nonstandard | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.906" L x 0.374" W (23.00mm x 9.50mm) | |
Height - Seated (Max) | 0.390" (9.90mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.23.14000 | kr.23.14 |
| 10 | kr.15.57100 | kr.155.71 |
| 25 | kr.13.51440 | kr.337.86 |
| 50 | kr.12.22740 | kr.611.37 |
| 100 | kr.11.13180 | kr.1,113.18 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | kr.9.72260 | kr.2,916.78 |
| 600 | kr.9.00343 | kr.5,402.06 |
| Unit Price without VAT: | kr.23.14000 |
|---|---|
| Unit Price with VAT: | kr.28.92500 |

