


NCP4318ALGPDR2G | |
|---|---|
DigiKey Part Number | 488-NCP4318ALGPDR2GTR-ND - Tape & Reel (TR) 488-NCP4318ALGPDR2GCT-ND - Cut Tape (CT) 488-NCP4318ALGPDR2GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCP4318ALGPDR2G |
Description | DUAL CHANNEL SYNCHRONOUS RECTIFI |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | Power Supply Controller Resonant Converter Controller 8-SOIC-EP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Applications | Resonant Converter Controller | |
Voltage - Input | -0.7V ~ 180V | |
Voltage - Supply | 0V ~ 35V | |
Current - Supply | 8 mA | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) Exposed Pad | |
Supplier Device Package | 8-SOIC-EP |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.8.81000 | kr.8.81 |
| 10 | kr.6.39800 | kr.63.98 |
| 25 | kr.5.80240 | kr.145.06 |
| 100 | kr.5.14210 | kr.514.21 |
| 250 | kr.4.82764 | kr.1,206.91 |
| 500 | kr.4.63808 | kr.2,319.04 |
| 1.000 | kr.4.48210 | kr.4,482.10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.4.31733 | kr.10,793.33 |
| 5.000 | kr.4.21807 | kr.21,090.35 |
| 7.500 | kr.4.16836 | kr.31,262.70 |
| 12.500 | kr.4.11327 | kr.51,415.88 |
| Unit Price without VAT: | kr.8.81000 |
|---|---|
| Unit Price with VAT: | kr.11.01250 |

