Power Supply Controller Secondary-Side Controller, Synchronous Rectifier 8-DFN (2x2.2)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NCP4306AADZZZAMN1TBG

DigiKey Part Number
NCP4306AADZZZAMN1TBGOSTR-ND - Tape & Reel (TR)
NCP4306AADZZZAMN1TBGOSCT-ND - Cut Tape (CT)
NCP4306AADZZZAMN1TBGOSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NCP4306AADZZZAMN1TBG
Description
SECONDARY SIDE SYNCHRONOU
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
Power Supply Controller Secondary-Side Controller, Synchronous Rectifier 8-DFN (2x2.2)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Supply
1.4 mA
Manufacturer
onsemi
Operating Temperature
-40°C ~ 125°C (TJ)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Surface Mount
Part Status
Active
Package / Case
8-VFDFN Exposed Pad
DigiKey Programmable
Not Verified
Supplier Device Package
8-DFN (2x2.2)
Applications
Secondary-Side Controller, Synchronous Rectifier
Base Product Number
Voltage - Supply
35V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 20
Factory Stock: 30.000
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.6.66000kr.6.66
10kr.4.79300kr.47.93
25kr.4.32880kr.108.22
100kr.3.81480kr.381.48
250kr.3.56992kr.892.48
500kr.3.42220kr.1,711.10
1.000kr.3.33104kr.3,331.04
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.3.05882kr.9,176.46
6.000kr.2.98749kr.17,924.94
Manufacturers Standard Package
Unit Price without VAT:kr.6.66000
Unit Price with VAT:kr.8.32500

Other Suppliers on DigiKey

39.000In Stock
Ships from Flip Electronics
57.315In Stock
Ships from Rochester Electronics, LLC