
NVTFWS052P04M8LTAG | |
|---|---|
DigiKey Part Number | 488-NVTFWS052P04M8LTAGTR-ND - Tape & Reel (TR) 488-NVTFWS052P04M8LTAGCT-ND - Cut Tape (CT) 488-NVTFWS052P04M8LTAGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NVTFWS052P04M8LTAG |
Description | MOSFET P-CH 40V 4.7A/13.2A 8WDFN |
Customer Reference | |
Detailed Description | P-Channel 40 V 4.7A (Ta), 13.2A (Tc) 2.9W (Ta), 23W (Tc) Surface Mount 8-WDFN (3.3x3.3) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 40 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 69mOhm @ 5A, 10V | |
Vgs(th) (Max) @ Id | 2.4V @ 95µA | |
Gate Charge (Qg) (Max) @ Vgs | 6.3 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 424 pF @ 20 V | |
FET Feature | - | |
Power Dissipation (Max) | 2.9W (Ta), 23W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-WDFN (3.3x3.3) | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.6.08000 | kr.6.08 |
| 10 | kr.4.80600 | kr.48.06 |
| 100 | kr.3.33310 | kr.333.31 |
| Unit Price without VAT: | kr.6.08000 |
|---|---|
| Unit Price with VAT: | kr.7.60000 |

