
NCP5359MNR2G | |
|---|---|
DigiKey Part Number | NCP5359MNR2G-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | NCP5359MNR2G |
Description | IC GATE DRVR HALF-BRIDGE 10DFN |
Customer Reference | |
Detailed Description | Half-Bridge Gate Driver IC Non-Inverting 10-DFN (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | NCP5359MNR2G Models |
Category | Logic Voltage - VIL, VIH 1V, 2V |
Manufacturer onsemi | Input Type Non-Inverting |
Packaging Tape & Reel (TR) | High Side Voltage - Max (Bootstrap) 35 V |
Part Status Obsolete | Rise / Fall Time (Typ) 16ns, 11ns |
DigiKey Programmable Not Verified | Operating Temperature 0°C ~ 150°C (TJ) |
Driven Configuration Half-Bridge | Mounting Type Surface Mount |
Channel Type Synchronous | Package / Case 10-VFDFN Exposed Pad |
Number of Drivers 2 | Supplier Device Package 10-DFN (3x3) |
Gate Type MOSFET (N-Channel) | Base Product Number |
Voltage - Supply 10V ~ 13.2V |

