NCP3985SN25T1G is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: kr.5.69228
Datasheet

Similar


STMicroelectronics
In Stock: 7.004
Unit Price: kr.4.37000
Datasheet

Similar


STMicroelectronics
In Stock: 127
Unit Price: kr.5.26000
Datasheet

Similar


Texas Instruments
In Stock: 2.821
Unit Price: kr.6.02000
Datasheet

Similar


Texas Instruments
In Stock: 9.369
Unit Price: kr.3.49000
Datasheet

Similar


Richtek USA Inc.
In Stock: 717
Unit Price: kr.2.60000
Datasheet

Similar


Texas Instruments
In Stock: 4.301
Unit Price: kr.26.69000
Datasheet
Linear Voltage Regulator IC Positive Fixed 1 Output 150mA 5-TSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 150mA 5-TSOP
5-TSOP
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

NCP3985SN25T1G

DigiKey Part Number
NCP3985SN25T1G-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
NCP3985SN25T1G
Description
IC REG LINEAR 2.5V 150MA 5-TSOP
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 150mA 5-TSOP
Datasheet
 Datasheet
EDA/CAD Models
NCP3985SN25T1G Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Quiescent (Iq)
90 µA
Mfr
Current - Supply (Max)
220 µA
Packaging
Tape & Reel (TR)
PSRR
70dB ~ 55dB (120Hz ~ 10kHz)
Part Status
Obsolete
Control Features
Enable
Output Configuration
Protection Features
Over Current, Over Temperature
Output Type
Operating Temperature
-40°C ~ 85°C
Number of Regulators
1
Mounting Type
Surface Mount
Voltage - Input (Max)
5.5V
Package / Case
SOT-23-5 Thin, TSOT-23-5
Voltage - Output (Min/Fixed)
2.5V
Supplier Device Package
5-TSOP
Voltage Dropout (Max)
0.155V @ 150mA
Base Product Number
Current - Output
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ADP1711AUJZ-2.5-R7Analog Devices Inc.0505-ADP1711AUJZ-2.5-R7TR-NDkr.5.69228Similar
LD3985M25RSTMicroelectronics7.004497-4254-1-NDkr.4.37000Similar
LDS3985M25RSTMicroelectronics127497-6147-1-NDkr.5.26000Similar
LP3985IM5-2.5/NOPBTexas Instruments2.821LP3985IM5-2.5/NOPBCT-NDkr.6.02000Similar
LP3985IM5X-2.5/NOPBTexas Instruments9.369LP3985IM5X-2.5/NOPBCT-NDkr.3.49000Similar
Obsolete
This product is no longer manufactured. View Substitutes