


NCP348MTTBG | |
|---|---|
DigiKey Part Number | NCP348MTTBGOSTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | NCP348MTTBG |
Description | TVS DEVICE MIXED 6.8V 10-WDFN |
Customer Reference | |
Detailed Description | Mixed Technology TVS Device 3 Circuit 6.8V Surface Mount 10-WDFN (2.5x2) |
EDA/CAD Models | NCP348MTTBG Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Voltage - Clamping | 6.8V | |
Technology | Mixed Technology | |
Number of Circuits | 3 | |
Applications | General Purpose | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 10-WFDFN Exposed Pad | |
Supplier Device Package | 10-WDFN (2.5x2) | |
Base Product Number |

