NCV8535MNADJR2G
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
NCV8535MNADJR2G
Adjustable Output Voltage LDO Regulator Evaluation Board - NCP3337
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

NCP3337MN330R2G

DigiKey Part Number
NCP3337MN330R2GOSTR-ND - Tape & Reel (TR)
NCP3337MN330R2GOSCT-ND - Cut Tape (CT)
NCP3337MN330R2GOSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NCP3337MN330R2G
Description
IC REG LINEAR 3.3V 500MA 10DFN
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 500mA 10-DFN (3x3)
Datasheet
 Datasheet
EDA/CAD Models
NCP3337MN330R2G Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
12V
Voltage - Output (Min/Fixed)
3.3V
Voltage - Output (Max)
-
Voltage Dropout (Max)
0.34V @ 500mA
Current - Output
Current - Quiescent (Iq)
220 µA
Current - Supply (Max)
14 mA
PSRR
-
Control Features
Enable, Power Good
Protection Features
Over Current, Over Temperature
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
10-VFDFN Exposed Pad
Supplier Device Package
10-DFN (3x3)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6.317
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.5.61000kr.5.61
10kr.4.00500kr.40.05
25kr.3.60960kr.90.24
100kr.3.17020kr.317.02
250kr.2.96132kr.740.33
500kr.2.83542kr.1,417.71
1.000kr.2.73164kr.2,731.64
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.2.60103kr.7,803.09
6.000kr.2.53839kr.15,230.34
9.000kr.2.50704kr.22,563.36
15.000kr.2.47229kr.37,084.35
21.000kr.2.45197kr.51,491.37
Manufacturers Standard Package
Unit Price without VAT:kr.5.61000
Unit Price with VAT:kr.7.01250