Parametric Equivalent

NCP308SNADJT1G | |
|---|---|
DigiKey Part Number | NCP308SNADJT1GOSTR-ND - Tape & Reel (TR) NCP308SNADJT1GOSCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | NCP308SNADJT1G |
Description | IC SUPERVISOR 1 CHANNEL 6TSOP |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 1 Channel 6-TSOP |
Datasheet | Datasheet |
EDA/CAD Models | NCP308SNADJT1G Models |
Category | Output Open Drain or Open Collector |
Manufacturer onsemi | Reset Active Low |
Packaging Tape & Reel (TR) Cut Tape (CT) | Reset Timeout Adjustable/Selectable |
Part Status Obsolete | Operating Temperature -40°C ~ 125°C (TJ) |
DigiKey Programmable Not Verified | Mounting Type Surface Mount |
Type Simple Reset/Power-On Reset | Package / Case SOT-23-6 Thin, TSOT-23-6 |
Number of Voltages Monitored 1 | Supplier Device Package 6-TSOP |
Voltage - Threshold Adjustable/Selectable | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| NCV308SNADJT1G | onsemi | 0 | 488-NCV308SNADJT1GCT-ND | kr.3.42000 | Parametric Equivalent |





