NCP3066S3BCKGEVB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
NCP3066S3BCKGEVB
SOIC8 Buck Demonstration Evaluation Board - NCP3066SCBCKGEVB

NCP3066S3BCKGEVB

DigiKey Part Number
NCP3066S3BCKGEVBOS-ND
Manufacturer
Manufacturer Product Number
NCP3066S3BCKGEVB
Description
EVAL BOARD FOR NCP3066
Customer Reference
Detailed Description
NCP3066 - 1 Non-Isolated Output LED Driver Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Bulk
Part Status
Active
Current - Output / Channel
3A
Outputs and Type
1 Non-Isolated Output
Voltage - Output
3.2V
Features
-
Voltage - Input
12V ~ 35V
Contents
Board(s)
Utilized IC / Part
NCP3066
Note
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.