LED Driver IC 1 Output DC DC Regulator Step-Down (Buck), Step-Up (Boost) Analog, PWM Dimming 1.5A (Switch) 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
LED Driver IC 1 Output DC DC Regulator Step-Down (Buck), Step-Up (Boost) Analog, PWM Dimming 1.5A (Switch) 8-SOIC
SOIC8 Buck Demonstration Evaluation Board - NCP3066SCBCKGEVB

NCP3066DR2G

DigiKey Part Number
NCP3066DR2GOSTR-ND - Tape & Reel (TR)
NCP3066DR2GOSCT-ND - Cut Tape (CT)
NCP3066DR2GOSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NCP3066DR2G
Description
IC LED DRVR RGLTR PWM 1.5A 8SOIC
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
LED Driver IC 1 Output DC DC Regulator Step-Down (Buck), Step-Up (Boost) Analog, PWM Dimming 1.5A (Switch) 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
NCP3066DR2G Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
DC DC Regulator
Topology
Step-Down (Buck), Step-Up (Boost)
Internal Switch(s)
Yes
Number of Outputs
1
Voltage - Supply (Min)
3V
Voltage - Supply (Max)
40V
Voltage - Output
-
Current - Output / Channel
1.5A (Switch)
Frequency
150kHz
Dimming
Analog, PWM
Applications
Lighting
Operating Temperature
0°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.968
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.11.38000kr.11.38
10kr.8.33300kr.83.33
25kr.7.57720kr.189.43
100kr.6.74380kr.674.38
250kr.6.34640kr.1,586.60
500kr.6.10708kr.3,053.54
1.000kr.6.08079kr.6,080.79
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.500kr.5.53592kr.13,839.80
5.000kr.5.41423kr.27,071.15
Manufacturers Standard Package
Unit Price without VAT:kr.11.38000
Unit Price with VAT:kr.14.22500