


| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | onsemi | |
| Series | - | |
| Packaging | Bulk | |
| Part Status | Active | |
| Current - Output / Channel | 350mA | |
| Outputs and Type | 1 Non-Isolated Output | |
| Voltage - Output | 7.2V | |
| Features | - | |
| Voltage - Input | 25VAC, 12 V ~ 24 V | |
| Contents | Board(s) | |
| Utilized IC / Part | NCP3066 | |
| Note | - | |
| Base Product Number | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Denmark
Denmark