NCP3065 - 1 Non-Isolated Output LED Driver Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
NCP3065 - 1 Non-Isolated Output LED Driver Evaluation Board

NCP30653ABCKGEVB

DigiKey Part Number
NCP30653ABCKGEVBOS-ND
Manufacturer
Manufacturer Product Number
NCP30653ABCKGEVB
Description
EVAL BOARD FOR NCP3065
Customer Reference
Detailed Description
NCP3065 - 1 Non-Isolated Output LED Driver Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Bulk
Part Status
Active
Current - Output / Channel
-
Outputs and Type
1 Non-Isolated Output
Voltage - Output
-
Features
-
Voltage - Input
-
Contents
Board(s)
Utilized IC / Part
NCP3065
Note
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.781.09000kr.781.09
Manufacturers Standard Package
Unit Price without VAT:kr.781.09000
Unit Price with VAT:kr.976.36250