NCP3064BMNTXG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
NCP3064BMNTXG

NCP3064BMNTXG

DigiKey Part Number
NCP3064BMNTXGOSTR-ND - Tape & Reel (TR)
NCP3064BMNTXGOSCT-ND - Cut Tape (CT)
NCP3064BMNTXGOSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NCP3064BMNTXG
Description
IC REG BUCK BOOST ADJ 1.5A 8DFN
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Buck, Boost Switching Regulator IC Positive or Negative Adjustable 1.25V 1 Output 1.5A (Switch) 8-VDFN Exposed Pad
Datasheet
 Datasheet
EDA/CAD Models
NCP3064BMNTXG Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Function
Step-Up, Step-Down
Output Configuration
Positive or Negative
Topology
Output Type
Number of Outputs
1
Voltage - Input (Min)
3V
Voltage - Input (Max)
40V
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
40V
Current - Output
Frequency - Switching
150kHz
Synchronous Rectifier
No
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
8-DFN (4x4)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3.810
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.11.48000kr.11.48
10kr.8.44300kr.84.43
25kr.7.68080kr.192.02
100kr.6.84220kr.684.22
250kr.6.44176kr.1,610.44
500kr.6.20052kr.3,100.26
1.000kr.6.00185kr.6,001.85
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.5.70383kr.22,815.32
8.000kr.5.59309kr.44,744.72
Manufacturers Standard Package
Unit Price without VAT:kr.11.48000
Unit Price with VAT:kr.14.35000