

NCP3063BMNTXG | |
---|---|
DigiKey Part Number | NCP3063BMNTXGOSTR-ND - Tape & Reel (TR) NCP3063BMNTXGOSCT-ND - Cut Tape (CT) NCP3063BMNTXGOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCP3063BMNTXG |
Description | IC REG BUCK BOOST ADJ 1.5A 8DFN |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Buck, Boost Switching Regulator IC Positive or Negative Adjustable 1.25V 1 Output 1.5A (Switch) 8-VDFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | NCP3063BMNTXG Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Up, Step-Down | |
Output Configuration | Positive or Negative | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 3V | |
Voltage - Input (Max) | 40V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 40V (Switch) | |
Current - Output | ||
Frequency - Switching | 150kHz | |
Synchronous Rectifier | No | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-DFN (4x4) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.9.86000 | kr.9.86 |
10 | kr.7.19400 | kr.71.94 |
25 | kr.6.53040 | kr.163.26 |
100 | kr.5.80160 | kr.580.16 |
250 | kr.5.45332 | kr.1,363.33 |
500 | kr.5.24364 | kr.2,621.82 |
1.000 | kr.5.07104 | kr.5,071.04 |
Quantity | Unit Price | Ext Price |
---|---|---|
4.000 | kr.4.81202 | kr.19,248.08 |
8.000 | kr.4.71575 | kr.37,726.00 |
12.000 | kr.4.66757 | kr.56,010.84 |
Unit Price without VAT: | kr.9.86000 |
---|---|
Unit Price with VAT: | kr.12.32500 |