
NCP303160MNTWG | |
|---|---|
DigiKey Part Number | 488-NCP303160MNTWGTR-ND - Tape & Reel (TR) 488-NCP303160MNTWGCT-ND - Cut Tape (CT) 488-NCP303160MNTWGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCP303160MNTWG |
Description | INTEGRATED DRIVER & MOSFFET |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Driver 39-PQFN (5x6) |
Datasheet | Datasheet |
Category | Operating Temperature -40°C ~ 125°C (TA) |
Manufacturer onsemi | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 39-PowerVFQFN |
Part Status Active | Supplier Device Package 39-PQFN (5x6) |
Voltage - Supply 4.5V ~ 5.5V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.23.39000 | kr.23.39 |
| 10 | kr.17.59400 | kr.175.94 |
| 25 | kr.16.15160 | kr.403.79 |
| 100 | kr.14.56490 | kr.1,456.49 |
| 250 | kr.13.80828 | kr.3,452.07 |
| 500 | kr.13.67728 | kr.6,838.64 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.12.14917 | kr.36,447.51 |
| Unit Price without VAT: | kr.23.39000 |
|---|---|
| Unit Price with VAT: | kr.29.23750 |

