
NCP2890GEVB | |
|---|---|
DigiKey Part Number | NCP2890GEVB-ND |
Manufacturer | |
Manufacturer Product Number | NCP2890GEVB |
Description | EVAL BOARD FOR NCP2890 |
Manufacturer Standard Lead Time | 47 Weeks |
Customer Reference | |
Detailed Description | NCP2890 - 1-Channel (Mono) Output Class AB Audio Amplifier Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Amplifier Type | Class AB | |
Output Type | 1-Channel (Mono) | |
Max Output Power x Channels @ Load | 1.08W x 1 @ 8Ohm | |
Voltage - Supply | 2.2V ~ 5.5V | |
Utilized IC / Part | NCP2890 | |
Contents | Board(s) | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.755.58000 | kr.755.58 |
| Unit Price without VAT: | kr.755.58000 |
|---|---|
| Unit Price with VAT: | kr.944.47500 |

