Amplifier IC Headphones, 2-Channel (Stereo) Class AB 10-Micro
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NCP2809BDMR2G

DigiKey Part Number
NCP2809BDMR2GOSTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
NCP2809BDMR2G
Description
IC AMP AB STEREO 135MW 10MICRO
Customer Reference
Detailed Description
Amplifier IC Headphones, 2-Channel (Stereo) Class AB 10-Micro
Datasheet
 Datasheet
EDA/CAD Models
NCP2809BDMR2G Models
Product Attributes
Filter Similar Products
Category
Voltage - Supply
2.2V ~ 5.5V
Manufacturer
onsemi
Features
Depop, Short-Circuit and Thermal Protection, Shutdown
Series
Mounting Type
Surface Mount
Packaging
Tape & Reel (TR)
Operating Temperature
-40°C ~ 85°C (TA)
Part Status
Obsolete
Supplier Device Package
10-Micro
Type
Class AB
Package / Case
10-TFSOP, 10-MSOP (0.118", 3.00mm Width)
Output Type
Headphones, 2-Channel (Stereo)
Base Product Number
Max Output Power x Channels @ Load
135mW x 2 @ 16Ohm
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
Marketplace Stock: 7.511 View Now
This product is no longer manufactured.

Other Suppliers on DigiKey

7.511In Stock
Ships from Flip Electronics