PFC IC Critical Conduction (CRM) 20-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
PFC IC Critical Conduction (CRM) 20-SOIC
NCP1937B3DR2G
Power Factor Improvement Methods with Their Advantages & Disadvantages

NCP1937C61DR2G

DigiKey Part Number
488-NCP1937C61DR2GTR-ND - Tape & Reel (TR)
488-NCP1937C61DR2GCT-ND - Cut Tape (CT)
488-NCP1937C61DR2GDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NCP1937C61DR2G
Description
IC PFC CTRLR CRM 20SOIC
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
PFC IC Critical Conduction (CRM) 20-SOIC
Datasheet
 Datasheet
EDA/CAD Models
NCP1937C61DR2G Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Mode
Critical Conduction (CRM)
Frequency - Switching
-
Current - Startup
20 mA
Voltage - Supply
9V ~ 30V
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
20-LSOP (0.154", 3.90mm Width), 17 Leads
Supplier Device Package
20-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5.000
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.20.45000kr.20.45
10kr.12.97700kr.129.77
25kr.11.03720kr.275.93
100kr.8.84170kr.884.17
250kr.7.76324kr.1,940.81
500kr.7.09964kr.3,549.82
1.000kr.6.54391kr.6,543.91
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.500kr.6.71484kr.16,787.10
5.000kr.6.57223kr.32,861.15
7.500kr.6.50083kr.48,756.22
Manufacturers Standard Package
Unit Price without VAT:kr.20.45000
Unit Price with VAT:kr.25.56250