


NCP186AMX250TAG | |
|---|---|
DigiKey Part Number | NCP186AMX250TAGOSTR-ND - Tape & Reel (TR) NCP186AMX250TAGOSCT-ND - Cut Tape (CT) NCP186AMX250TAGOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCP186AMX250TAG |
Description | IC REG LINEAR 2.5V 1A 8-XDFN |
Manufacturer Standard Lead Time | 35 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 1A 8-XDFN (1.6x1.2) |
Datasheet | Datasheet |
EDA/CAD Models | NCP186AMX250TAG Models |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 140 µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | PSRR 75dB (1kHz) |
Part Status Active | Control Features Enable |
Output Configuration | Protection Features Over Current, Over Temperature, Soft Start |
Output Type | Operating Temperature -40°C ~ 125°C |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 5.5V | Package / Case 8-XFDFN Exposed Pad |
Voltage - Output (Min/Fixed) 2.5V | Supplier Device Package 8-XDFN (1.6x1.2) |
Voltage Dropout (Max) 0.19V @ 1A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.35000 | kr.2.35 |
| 10 | kr.1.61700 | kr.16.17 |
| 25 | kr.1.43520 | kr.35.88 |
| 100 | kr.1.23880 | kr.123.88 |
| 250 | kr.1.14476 | kr.286.19 |
| 500 | kr.1.08808 | kr.544.04 |
| 1.000 | kr.1.04147 | kr.1,041.47 |
| 2.500 | kr.1.00398 | kr.2,509.95 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.93449 | kr.4,672.45 |
| 10.000 | kr.0.91077 | kr.9,107.70 |
| Unit Price without VAT: | kr.2.35000 |
|---|---|
| Unit Price with VAT: | kr.2.93750 |


