


NCP177AMX120TCG | |
|---|---|
DigiKey Part Number | NCP177AMX120TCGOSTR-ND - Tape & Reel (TR) NCP177AMX120TCGOSCT-ND - Cut Tape (CT) NCP177AMX120TCGOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCP177AMX120TCG |
Description | IC REG LINEAR 1.2V 500MA 4-XDFN |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 500mA 4-XDFN (1x1) |
Datasheet | Datasheet |
Category | Current - Quiescent (Iq) 90 µA |
Mfr | PSRR 75dB (1kHz) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Control Features Enable |
Part Status Active | Protection Features Over Current, Over Temperature |
Output Configuration | Operating Temperature -40°C ~ 85°C (TA) |
Output Type | Mounting Type Surface Mount |
Number of Regulators 1 | Package / Case 4-XDFN Exposed Pad |
Voltage - Input (Max) 5.5V | Supplier Device Package 4-XDFN (1x1) |
Voltage - Output (Min/Fixed) 1.2V | Base Product Number |
Current - Output |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.39000 | kr.1.39 |
| 10 | kr.0.94500 | kr.9.45 |
| 25 | kr.0.83440 | kr.20.86 |
| 100 | kr.0.71130 | kr.71.13 |
| 250 | kr.0.65304 | kr.163.26 |
| 500 | kr.0.61776 | kr.308.88 |
| 1.000 | kr.0.58886 | kr.588.86 |
| 2.500 | kr.0.55825 | kr.1,395.62 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.52409 | kr.2,620.45 |
| 10.000 | kr.0.50935 | kr.5,093.50 |
| Unit Price without VAT: | kr.1.39000 |
|---|---|
| Unit Price with VAT: | kr.1.73750 |





