Linear Voltage Regulator IC Positive Fixed 2 Output 80mA 4-XDFN (1.2x1.2)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 2 Output 80mA 4-XDFN (1.2x1.2)
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

NCP171AMX280275TCG

DigiKey Part Number
NCP171AMX280275TCGOSTR-ND - Tape & Reel (TR)
NCP171AMX280275TCGOSCT-ND - Cut Tape (CT)
NCP171AMX280275TCGOSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NCP171AMX280275TCG
Description
IC REG LINEAR 2.8V 80MA 4-XDFN
Manufacturer Standard Lead Time
36 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 2 Output 80mA 4-XDFN (1.2x1.2)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output
Mfr
Current - Quiescent (Iq)
95 µA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
PSRR
65dB (1kHz)
Part Status
Active
Control Features
Enable
Output Configuration
Protection Features
Over Current, Over Temperature
Output Type
Operating Temperature
-40°C ~ 85°C (TJ)
Number of Regulators
2
Mounting Type
Surface Mount
Voltage - Input (Max)
5.5V
Package / Case
4-XDFN Exposed Pad
Voltage - Output (Min/Fixed)
2.8V
Supplier Device Package
4-XDFN (1.2x1.2)
Voltage Dropout (Max)
0.075V @ 80mA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2.810
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.6.21000kr.6.21
10kr.4.45100kr.44.51
25kr.4.01440kr.100.36
100kr.3.53260kr.353.26
250kr.3.30288kr.825.72
500kr.3.16468kr.1,582.34
1.000kr.3.07008kr.3,070.08
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.2.76546kr.13,827.30
10.000kr.2.70774kr.27,077.40
Manufacturers Standard Package
Unit Price without VAT:kr.6.21000
Unit Price with VAT:kr.7.76250