



NCP170AXV250T2G | |
|---|---|
DigiKey Part Number | NCP170AXV250T2GOSTR-ND - Tape & Reel (TR) NCP170AXV250T2GOSCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | NCP170AXV250T2G |
Description | IC REG LINEAR 2.5V 150MA SOT-563 |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 150mA SOT-563 |
Datasheet | Datasheet |
EDA/CAD Models | NCP170AXV250T2G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Obsolete | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 2.5V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.33V @ 150mA | |
Current - Output | ||
Current - Quiescent (Iq) | 900 nA | |
PSRR | 57dB (1kHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature | |
Operating Temperature | -40°C ~ 85°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SOT-563, SOT-666 | |
Supplier Device Package | SOT-563 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.35000 | kr.2.35 |
| 10 | kr.1.64800 | kr.16.48 |
| 25 | kr.1.46600 | kr.36.65 |
| 100 | kr.1.26670 | kr.126.67 |
| 250 | kr.1.17112 | kr.292.78 |
| Unit Price without VAT: | kr.2.35000 |
|---|---|
| Unit Price with VAT: | kr.2.93750 |










