Linear Voltage Regulator IC Positive Fixed 1 Output 150mA 4-XDFN (1x1)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 150mA 4-XDFN (1x1)
Ultra‐Low IQ 150 mA CMOS LDO Regulator Evaluation Boards - NCP170
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

NCP170AMX360TCG

DigiKey Part Number
488-NCP170AMX360TCGTR-ND - Tape & Reel (TR)
488-NCP170AMX360TCGCT-ND - Cut Tape (CT)
488-NCP170AMX360TCGDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NCP170AMX360TCG
Description
IC REG LINEAR 3.6V 150MA 4-XDFN
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 150mA 4-XDFN (1x1)
Datasheet
 Datasheet
EDA/CAD Models
NCP170AMX360TCG Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
5.5V
Voltage - Output (Min/Fixed)
3.6V
Voltage - Output (Max)
-
Voltage Dropout (Max)
0.24V @ 150mA
Current - Output
Current - Quiescent (Iq)
900 nA
PSRR
30dB (1kHz)
Control Features
Enable
Protection Features
Over Current, Over Temperature
Operating Temperature
-40°C ~ 85°C (TJ)
Mounting Type
Surface Mount
Package / Case
4-XDFN Exposed Pad
Supplier Device Package
4-XDFN (1x1)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4.710
Factory Stock: 1.225.000
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.2.44000kr.2.44
10kr.1.67800kr.16.78
25kr.1.49160kr.37.29
100kr.1.28790kr.128.79
250kr.1.19056kr.297.64
500kr.1.13194kr.565.97
1.000kr.1.08358kr.1,083.58
2.500kr.1.04578kr.2,614.45
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.0.97264kr.4,863.20
10.000kr.0.94807kr.9,480.70
15.000kr.0.93577kr.14,036.55
25.000kr.0.92213kr.23,053.25
35.000kr.0.91416kr.31,995.60
50.000kr.0.90650kr.45,325.00
Manufacturers Standard Package
Unit Price without VAT:kr.2.44000
Unit Price with VAT:kr.3.05000