



NCP170AMX280TCG | |
|---|---|
DigiKey Part Number | NCP170AMX280TCGOSTR-ND - Tape & Reel (TR) NCP170AMX280TCGOSCT-ND - Cut Tape (CT) NCP170AMX280TCGOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCP170AMX280TCG |
Description | IC REG LINEAR 2.8V 150MA 4-XDFN |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 150mA 4-XDFN (1x1) |
Datasheet | Datasheet |
EDA/CAD Models | NCP170AMX280TCG Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 2.8V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.3V @ 150mA | |
Current - Output | ||
Current - Quiescent (Iq) | 900 nA | |
PSRR | 40dB (1kHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature | |
Operating Temperature | -40°C ~ 85°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 4-XDFN Exposed Pad | |
Supplier Device Package | 4-XDFN (1x1) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.31000 | kr.2.31 |
| 10 | kr.1.60800 | kr.16.08 |
| 25 | kr.1.42760 | kr.35.69 |
| 100 | kr.1.23010 | kr.123.01 |
| 250 | kr.1.13656 | kr.284.14 |
| 500 | kr.1.08024 | kr.540.12 |
| 1.000 | kr.1.03375 | kr.1,033.75 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.0.94789 | kr.2,843.67 |
| 6.000 | kr.0.92063 | kr.5,523.78 |
| Unit Price without VAT: | kr.2.31000 |
|---|---|
| Unit Price with VAT: | kr.2.88750 |











