


NCV51561BBDWR2G | |
|---|---|
DigiKey Part Number | 488-NCV51561BBDWR2GTR-ND - Tape & Reel (TR) 488-NCV51561BBDWR2GCT-ND - Cut Tape (CT) 488-NCV51561BBDWR2GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCV51561BBDWR2G |
Description | DGTL ISO 5KV 2CH GATE DVR 16SOIC |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 4.5A, 9A Gate Driver Magnetic Coupling 5000Vrms 2 Channel 16-SOIC |
Datasheet | Datasheet |
Category | Current - Output High, Low 2.6A, 7A |
Mfr | Current - Peak Output 4.5A, 9A |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Output Supply 9.5V ~ 30V |
Part Status Active | Grade Automotive |
Technology Magnetic Coupling | Qualification |
Number of Channels 2 | Operating Temperature -40°C ~ 125°C |
Voltage - Isolation 5000Vrms | Mounting Type Surface Mount |
Common Mode Transient Immunity (Min) 200V/ns | Package / Case 16-SOIC (0.295", 7.50mm Width) |
Propagation Delay tpLH / tpHL (Max) 58ns, 58ns | Supplier Device Package 16-SOIC |
Pulse Width Distortion (Max) 5ns | Approval Agency CQC, UL, VDE |
Rise / Fall Time (Typ) 11ns, 10ns |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.26.12000 | kr.26.12 |
| 10 | kr.19.72400 | kr.197.24 |
| 25 | kr.18.13480 | kr.453.37 |
| 100 | kr.16.38320 | kr.1,638.32 |
| 250 | kr.15.54848 | kr.3,887.12 |
| 500 | kr.15.47188 | kr.7,735.94 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.14.20528 | kr.14,205.28 |
| 2.000 | kr.13.87440 | kr.27,748.80 |
| Unit Price without VAT: | kr.26.12000 |
|---|---|
| Unit Price with VAT: | kr.32.65000 |

