New Product
Half Bridge Driver Synchronous Buck Converters NMOS 31-PQFN (5x5)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NCP303750MNTWG

DigiKey Part Number
488-NCP303750MNTWGTR-ND - Tape & Reel (TR)
488-NCP303750MNTWGCT-ND - Cut Tape (CT)
488-NCP303750MNTWGDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NCP303750MNTWG
Description
50A DCR DRMOS WITH OCP - 5X5
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Half Bridge Driver Synchronous Buck Converters NMOS 31-PQFN (5x5)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Peak Output
110A
Manufacturer
onsemi
Voltage - Supply
2.8V ~ 5.5V, 4.5V ~ 16V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Voltage - Load
2.8V ~ 16V
Part Status
Active
Operating Temperature
-40°C ~ 150°C (TJ)
Output Configuration
Half Bridge
Features
Bootstrap Circuit
Applications
Synchronous Buck Converters
Fault Protection
Current Limiting, Over Temperature, UVLO
Interface
On/Off, PWM
Mounting Type
Surface Mount
Load Type
Inductive, Capacitive
Package / Case
31-PowerWFQFN
Technology
NMOS
Supplier Device Package
31-PQFN (5x5)
Current - Output / Channel
50A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2.238
Factory Stock: 6.777.000
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.10.46000kr.10.46
10kr.7.64600kr.76.46
25kr.6.94360kr.173.59
100kr.6.17200kr.617.20
250kr.5.80440kr.1,451.10
500kr.5.58288kr.2,791.44
1.000kr.5.54268kr.5,542.68
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.5.02426kr.15,072.78
6.000kr.4.91717kr.29,503.02
Manufacturers Standard Package
Unit Price without VAT:kr.10.46000
Unit Price with VAT:kr.13.07500