


NCP167AFCT180T2G | |
|---|---|
DigiKey Part Number | NCP167AFCT180T2GOSTR-ND - Tape & Reel (TR) NCP167AFCT180T2GOSCT-ND - Cut Tape (CT) NCP167AFCT180T2GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCP167AFCT180T2G |
Description | IC REG LINEAR 1.8V 700MA 4-WLCSP |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 700mA 4-WLCSP (0.64x0.64) |
Datasheet | Datasheet |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 18 µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | PSRR 83dB ~ 63dB (100Hz ~ 100kHz) |
Part Status Active | Control Features Enable |
Output Configuration | Protection Features Over Current, Over Temperature |
Output Type | Operating Temperature -40°C ~ 125°C (TJ) |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 5.5V | Package / Case 4-XFBGA, WLCSP |
Voltage - Output (Min/Fixed) 1.8V | Supplier Device Package 4-WLCSP (0.64x0.64) |
Voltage Dropout (Max) 0.45V @ 700mA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.16000 | kr.2.16 |
| 10 | kr.1.49600 | kr.14.96 |
| 25 | kr.1.32640 | kr.33.16 |
| 100 | kr.1.14250 | kr.114.25 |
| 250 | kr.1.05472 | kr.263.68 |
| 500 | kr.1.00198 | kr.500.99 |
| 1.000 | kr.0.95842 | kr.958.42 |
| 2.500 | kr.0.92054 | kr.2,301.35 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.0.83687 | kr.8,368.70 |
| 20.000 | kr.0.81866 | kr.16,373.20 |
| Unit Price without VAT: | kr.2.16000 |
|---|---|
| Unit Price with VAT: | kr.2.70000 |


















