
NCP4810DR2G | |
|---|---|
DigiKey Part Number | NCP4810DR2GOSTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | NCP4810DR2G |
Description | IC CAPACITOR DISCHARGE 8-SOIC |
Customer Reference | |
Detailed Description | Capacitor Discharge 8-SOIC |
Category | Type Capacitor Discharge |
Manufacturer onsemi | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Part Status Obsolete | Supplier Device Package 8-SOIC |
DigiKey Programmable Not Verified | Base Product Number |

