NCP1653DR2G is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


onsemi
In Stock: 4.976
Unit Price: kr.6.69000
Datasheet
PFC IC Continuous Conduction (CCM) 90kHz ~ 110kHz 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
PFC IC Continuous Conduction (CCM) 90kHz ~ 110kHz 8-SOIC
Power Factor Improvement Methods with Their Advantages & Disadvantages

NCP1653DR2G

DigiKey Part Number
NCP1653DR2GOSTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
NCP1653DR2G
Description
IC PFC CTRLR CCM 110KHZ 8SOIC
Customer Reference
Detailed Description
PFC IC Continuous Conduction (CCM) 90kHz ~ 110kHz 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
NCP1653DR2G Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Mode
Continuous Conduction (CCM)
Frequency - Switching
90kHz ~ 110kHz
Voltage - Supply
8.75V ~ 18V
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes