PFC IC Continuous Conduction (CCM), Discontinuous Conduction (DCM) 25kHz ~ 250kHz 16-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
PFC IC Continuous Conduction (CCM), Discontinuous Conduction (DCM) 25kHz ~ 250kHz 16-SOIC
16 SOIC Pin View

NCP1651DR2

DigiKey Part Number
NCP1651DR2OS-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
NCP1651DR2
Description
IC PFC CTL CCM/DCM 250KHZ 16SOIC
Customer Reference
Detailed Description
PFC IC Continuous Conduction (CCM), Discontinuous Conduction (DCM) 25kHz ~ 250kHz 16-SOIC
Datasheet
 Datasheet
EDA/CAD Models
NCP1651DR2 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Mode
Continuous Conduction (CCM), Discontinuous Conduction (DCM)
Frequency - Switching
25kHz ~ 250kHz
Current - Startup
8.5 mA
Voltage - Supply
10V ~ 18V
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
16-SOIC (0.154", 3.90mm Width)
Supplier Device Package
16-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 6.788 View Now
This product is no longer manufactured.

Other Suppliers on DigiKey

6.788In Stock
Ships from Rochester Electronics, LLC