



NCP163ASN150T1G | |
|---|---|
DigiKey Part Number | 488-NCP163ASN150T1GTR-ND - Tape & Reel (TR) 488-NCP163ASN150T1GCT-ND - Cut Tape (CT) 488-NCP163ASN150T1GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCP163ASN150T1G |
Description | IC REG LINEAR 1.5V 250MA SOT23-5 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 250mA SOT-23-5 |
Datasheet | Datasheet |
Category | Current - Quiescent (Iq) 20 µA |
Mfr | PSRR 91dB ~ 60dB (100Hz ~ 100kHz) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Control Features Enable |
Part Status Active | Protection Features Over Current, Over Temperature, Short Circuit, Soft Start |
Output Configuration | Operating Temperature -40°C ~ 125°C (TJ) |
Output Type | Mounting Type Surface Mount |
Number of Regulators 1 | Package / Case SC-74A, SOT-753 |
Voltage - Input (Max) 5.5V | Supplier Device Package SOT-23-5 |
Voltage - Output (Min/Fixed) 1.5V | Base Product Number |
Current - Output |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.47000 | kr.2.47 |
| 10 | kr.1.71200 | kr.17.12 |
| 25 | kr.1.52400 | kr.38.10 |
| 100 | kr.1.31680 | kr.131.68 |
| 250 | kr.1.21780 | kr.304.45 |
| 500 | kr.1.15794 | kr.578.97 |
| 1.000 | kr.1.10887 | kr.1,108.87 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.1.01761 | kr.3,052.83 |
| 6.000 | kr.0.98876 | kr.5,932.56 |
| Unit Price without VAT: | kr.2.47000 |
|---|---|
| Unit Price with VAT: | kr.3.08750 |



