



NCP163AFCS260T2G | |
|---|---|
DigiKey Part Number | 488-NCP163AFCS260T2GTR-ND - Tape & Reel (TR) 488-NCP163AFCS260T2GCT-ND - Cut Tape (CT) 488-NCP163AFCS260T2GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCP163AFCS260T2G |
Description | IC REG LINEAR 2.6V 250MA 4-WLCSP |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 250mA 4-WLCSP (0.64x0.64) |
Datasheet | Datasheet |
EDA/CAD Models | NCP163AFCS260T2G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 2.6V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | - | |
Current - Output | ||
Current - Quiescent (Iq) | 20 µA | |
PSRR | 91dB ~ 60dB (100Hz ~ 100kHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Soft Start | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 4-XFBGA, WLCSP | |
Supplier Device Package | 4-WLCSP (0.64x0.64) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.92000 | kr.1.92 |
| 10 | kr.1.30600 | kr.13.06 |
| 25 | kr.1.15720 | kr.28.93 |
| 100 | kr.0.99390 | kr.99.39 |
| 250 | kr.0.91624 | kr.229.06 |
| 500 | kr.0.86950 | kr.434.75 |
| 1.000 | kr.0.83104 | kr.831.04 |
| 2.500 | kr.0.79038 | kr.1,975.95 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.76588 | kr.3,829.40 |
| 10.000 | kr.0.74570 | kr.7,457.00 |
| 15.000 | kr.0.73560 | kr.11,034.00 |
| 25.000 | kr.0.72441 | kr.18,110.25 |
| 35.000 | kr.0.71787 | kr.25,125.45 |
| 50.000 | kr.0.71158 | kr.35,579.00 |
| Unit Price without VAT: | kr.1.92000 |
|---|---|
| Unit Price with VAT: | kr.2.40000 |

