5 DFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NVMFS6H836NLT1G

DigiKey Part Number
488-NVMFS6H836NLT1GTR-ND - Tape & Reel (TR)
488-NVMFS6H836NLT1GCT-ND - Cut Tape (CT)
488-NVMFS6H836NLT1GDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NVMFS6H836NLT1G
Description
MOSFET N-CH 80V 16A/77A 5DFN
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
N-Channel 80 V 16A (Ta), 77A (Tc) 3.7W (Ta), 89W (Tc) Surface Mount 5-DFN (5x6) (8-SOFL)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
80 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Rds On (Max) @ Id, Vgs
6.2mOhm @ 15A, 10V
Vgs(th) (Max) @ Id
2V @ 95µA
Gate Charge (Qg) (Max) @ Vgs
34 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
1950 pF @ 40 V
FET Feature
-
Power Dissipation (Max)
3.7W (Ta), 89W (Tc)
Operating Temperature
-55°C ~ 175°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Supplier Device Package
5-DFN (5x6) (8-SOFL)
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7.243
Factory Stock: 4.500
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.10.18000kr.10.18
10kr.7.18100kr.71.81
100kr.5.16480kr.516.48
500kr.4.09050kr.2,045.25
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.500kr.3.27053kr.4,905.80
3.000kr.3.15302kr.9,459.06
4.500kr.3.09120kr.13,910.40
Manufacturers Standard Package
Unit Price without VAT:kr.10.18000
Unit Price with VAT:kr.12.72500