PFC IC Critical Conduction (CRM) 6-TSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NCP1622AEASNT1G

DigiKey Part Number
488-NCP1622AEASNT1GTR-ND - Tape & Reel (TR)
488-NCP1622AEASNT1GCT-ND - Cut Tape (CT)
488-NCP1622AEASNT1GDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NCP1622AEASNT1G
Description
IC PFC CTRLR CRM 6TSOP
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
PFC IC Critical Conduction (CRM) 6-TSOP
Datasheet
 Datasheet
EDA/CAD Models
NCP1622AEASNT1G Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply
9.5V ~ 30V
Manufacturer
onsemi
Operating Temperature
-40°C ~ 125°C (TJ)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Surface Mount
Part Status
Active
Package / Case
SOT-23-6 Thin, TSOT-23-6
Mode
Critical Conduction (CRM)
Supplier Device Package
6-TSOP
Current - Startup
70 µA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2.519
Factory Stock: 15.000
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.4.74000kr.4.74
10kr.3.36500kr.33.65
25kr.3.02040kr.75.51
100kr.2.64480kr.264.48
250kr.2.46504kr.616.26
500kr.2.35658kr.1,178.29
1.000kr.2.26735kr.2,267.35
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.2.09432kr.6,282.96
6.000kr.2.04195kr.12,251.70
Manufacturers Standard Package
Unit Price without VAT:kr.4.74000
Unit Price with VAT:kr.5.92500