



NCP161BFCT180T2G | |
|---|---|
DigiKey Part Number | NCP161BFCT180T2GOSTR-ND - Tape & Reel (TR) NCP161BFCT180T2GOSCT-ND - Cut Tape (CT) NCP161BFCT180T2GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCP161BFCT180T2G |
Description | IC REG LINEAR 1.8V 450MA 4-WLCSP |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 450mA 4-WLCSP (0.64x0.64) |
Datasheet | Datasheet |
EDA/CAD Models | NCP161BFCT180T2G Models |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 23 µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | PSRR 91dB ~ 48dB (100Hz ~ 100kHz) |
Part Status Active | Control Features Enable |
Output Configuration | Protection Features Over Current, Over Temperature, Soft Start |
Output Type | Operating Temperature -40°C ~ 125°C |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 5.5V | Package / Case 4-XFBGA, WLCSP |
Voltage - Output (Min/Fixed) 1.8V | Supplier Device Package 4-WLCSP (0.64x0.64) |
Voltage Dropout (Max) 0.45V @ 450mA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| NCP161AFCS180T2G | onsemi | 10.601 | 488-NCP161AFCS180T2GCT-ND | kr.1.46000 | Parametric Equivalent |
| NCP161AFCT180T2G | onsemi | 8.174 | NCP161AFCT180T2GOSCT-ND | kr.1.33000 | Parametric Equivalent |
| NCP161BFCS180T2G | onsemi | 1.682 | NCP161BFCS180T2GOSCT-ND | kr.1.27000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.46000 | kr.1.46 |
| 10 | kr.1.00200 | kr.10.02 |
| 25 | kr.0.88520 | kr.22.13 |
| 100 | kr.0.75640 | kr.75.64 |
| 250 | kr.0.69488 | kr.173.72 |
| 500 | kr.0.65772 | kr.328.86 |
| 1.000 | kr.0.62722 | kr.627.22 |
| 2.500 | kr.0.59497 | kr.1,487.42 |
| 5.000 | kr.0.59074 | kr.2,953.70 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.0.54323 | kr.5,432.30 |
| 20.000 | kr.0.53045 | kr.10,609.00 |
| Unit Price without VAT: | kr.1.46000 |
|---|---|
| Unit Price with VAT: | kr.1.82500 |













