4-XDFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
4-XDFN

NCP161AMX300TBG

DigiKey Part Number
NCP161AMX300TBGOSTR-ND - Tape & Reel (TR)
NCP161AMX300TBGOSCT-ND - Cut Tape (CT)
NCP161AMX300TBGOSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NCP161AMX300TBG
Description
IC REG LINEAR 3V 450MA 4-XDFN
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 450mA 4-XDFN (1x1)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
5.5V
Voltage - Output (Min/Fixed)
3V
Voltage - Output (Max)
-
Voltage Dropout (Max)
0.275V @ 450mA
Current - Output
Current - Quiescent (Iq)
23 µA
PSRR
91dB ~ 48dB (100Hz ~ 100kHz)
Control Features
Enable
Protection Features
Over Current, Over Temperature, Soft Start
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
4-XDFN Exposed Pad
Supplier Device Package
4-XDFN (1x1)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7.076
Factory Stock: 10.000
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.79000kr.1.79
10kr.1.21600kr.12.16
25kr.1.07520kr.26.88
100kr.0.92290kr.92.29
250kr.0.85016kr.212.54
500kr.0.80614kr.403.07
1.000kr.0.77005kr.770.05
2.500kr.0.73188kr.1,829.70
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.0.70888kr.3,544.40
10.000kr.0.68995kr.6,899.50
15.000kr.0.68047kr.10,207.05
25.000kr.0.66997kr.16,749.25
35.000kr.0.66384kr.23,234.40
50.000kr.0.65793kr.32,896.50
Manufacturers Standard Package
Unit Price without VAT:kr.1.79000
Unit Price with VAT:kr.2.23750