Linear Voltage Regulator IC Positive Fixed 1 Output 450mA 4-WLCSP (0.64x0.64)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 450mA 4-WLCSP (0.64x0.64)
Understanding PSRR Performance with High Performance LDO Products
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

NCP161AFCT514T2G

DigiKey Part Number
488-NCP161AFCT514T2GTR-ND - Tape & Reel (TR)
488-NCP161AFCT514T2GCT-ND - Cut Tape (CT)
488-NCP161AFCT514T2GDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NCP161AFCT514T2G
Description
IC REG LIN 5.14V 450MA 4-WLCSP
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 450mA 4-WLCSP (0.64x0.64)
Datasheet
 Datasheet
EDA/CAD Models
NCP161AFCT514T2G Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output
Mfr
Current - Quiescent (Iq)
23 µA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
PSRR
91dB ~ 48dB (100Hz ~ 100kHz)
Part Status
Active
Control Features
Enable
Output Configuration
Protection Features
Over Current, Over Temperature, Soft Start
Output Type
Operating Temperature
-40°C ~ 125°C
Number of Regulators
1
Mounting Type
Surface Mount
Voltage - Input (Max)
5.5V
Package / Case
4-XFBGA, WLCSP
Voltage - Output (Min/Fixed)
5.14V
Supplier Device Package
4-WLCSP (0.64x0.64)
Voltage Dropout (Max)
0.185V @ 450mA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 10.000
Factory Stock: 430.000
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.46000kr.1.46
10kr.1.00200kr.10.02
25kr.0.88520kr.22.13
100kr.0.75640kr.75.64
250kr.0.69488kr.173.72
500kr.0.65772kr.328.86
1.000kr.0.62722kr.627.22
2.500kr.0.59497kr.1,487.42
5.000kr.0.59074kr.2,953.70
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.000kr.0.54323kr.5,432.30
20.000kr.0.53045kr.10,609.00
Manufacturers Standard Package
Unit Price without VAT:kr.1.46000
Unit Price with VAT:kr.1.82500