Linear Voltage Regulator IC Positive Fixed 1 Output 450mA 4-WLCSP (0.64x0.64)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 450mA 4-WLCSP (0.64x0.64)
Understanding PSRR Performance with High Performance LDO Products
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

NCP161AFCS450T2G

DigiKey Part Number
488-NCP161AFCS450T2GTR-ND - Tape & Reel (TR)
488-NCP161AFCS450T2GCT-ND - Cut Tape (CT)
488-NCP161AFCS450T2GDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NCP161AFCS450T2G
Description
IC REG LINEAR 4.5V 450MA 4-WLCSP
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 450mA 4-WLCSP (0.64x0.64)
Datasheet
 Datasheet
EDA/CAD Models
NCP161AFCS450T2G Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
5.5V
Voltage - Output (Min/Fixed)
4.5V
Voltage - Output (Max)
-
Voltage Dropout (Max)
0.21V @ 450mA
Current - Output
Current - Quiescent (Iq)
23 µA
PSRR
91dB ~ 48dB (100Hz ~ 100kHz)
Control Features
Enable
Protection Features
Over Current, Over Temperature, Soft Start
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
4-XFBGA, WLCSP
Supplier Device Package
4-WLCSP (0.64x0.64)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7.390
Factory Stock: 325.000
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.48000kr.1.48
10kr.0.98700kr.9.87
25kr.0.87480kr.21.87
100kr.0.74690kr.74.69
250kr.0.68628kr.171.57
500kr.0.64964kr.324.82
1.000kr.0.61952kr.619.52
2.500kr.0.58765kr.1,469.12
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.0.56845kr.2,842.25
10.000kr.0.55266kr.5,526.60
15.000kr.0.54474kr.8,171.10
25.000kr.0.53597kr.13,399.25
35.000kr.0.53085kr.18,579.75
50.000kr.0.52592kr.26,296.00
125.000kr.0.51531kr.64,413.75
Manufacturers Standard Package
Unit Price without VAT:kr.1.48000
Unit Price with VAT:kr.1.85000