PFC IC Continuous Conduction (CCM) 25kHz ~ 130kHz 9-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NCP1618HDR2G

DigiKey Part Number
488-NCP1618HDR2GTR-ND - Tape & Reel (TR)
488-NCP1618HDR2GCT-ND - Cut Tape (CT)
488-NCP1618HDR2GDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NCP1618HDR2G
Description
MULTIMODE (CRM-CCM) POWER FACTOR
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
PFC IC Continuous Conduction (CCM) 25kHz ~ 130kHz 9-SOIC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Mode
Continuous Conduction (CCM)
Frequency - Switching
25kHz ~ 130kHz
Current - Startup
1.6 mA
Voltage - Supply
9.5V ~ 35V
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
10-SOP (0.154", 3.90mm Width), 9 Leads
Supplier Device Package
9-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4.960
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.7.61000kr.7.61
10kr.5.50900kr.55.09
25kr.4.98560kr.124.64
100kr.4.40570kr.440.57
250kr.4.12888kr.1,032.22
500kr.3.96200kr.1,981.00
1.000kr.3.88008kr.3,880.08
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.500kr.3.57267kr.8,931.67
5.000kr.3.48789kr.17,439.45
Manufacturers Standard Package
Unit Price without VAT:kr.7.61000
Unit Price with VAT:kr.9.51250