
NCP1618HDR2G | |
|---|---|
DigiKey Part Number | 488-NCP1618HDR2GTR-ND - Tape & Reel (TR) 488-NCP1618HDR2GCT-ND - Cut Tape (CT) 488-NCP1618HDR2GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCP1618HDR2G |
Description | MULTIMODE (CRM-CCM) POWER FACTOR |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | PFC IC Continuous Conduction (CCM) 25kHz ~ 130kHz 9-SOIC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mode | Continuous Conduction (CCM) | |
Frequency - Switching | 25kHz ~ 130kHz | |
Current - Startup | 1.6 mA | |
Voltage - Supply | 9.5V ~ 35V | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 10-SOP (0.154", 3.90mm Width), 9 Leads | |
Supplier Device Package | 9-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.7.61000 | kr.7.61 |
| 10 | kr.5.50900 | kr.55.09 |
| 25 | kr.4.98560 | kr.124.64 |
| 100 | kr.4.40570 | kr.440.57 |
| 250 | kr.4.12888 | kr.1,032.22 |
| 500 | kr.3.96200 | kr.1,981.00 |
| 1.000 | kr.3.88008 | kr.3,880.08 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.3.57267 | kr.8,931.67 |
| 5.000 | kr.3.48789 | kr.17,439.45 |
| Unit Price without VAT: | kr.7.61000 |
|---|---|
| Unit Price with VAT: | kr.9.51250 |

