
NCP1618CDR2G | |
|---|---|
DigiKey Part Number | 488-NCP1618CDR2GTR-ND - Tape & Reel (TR) 488-NCP1618CDR2GCT-ND - Cut Tape (CT) 488-NCP1618CDR2GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCP1618CDR2G |
Description | HIGH-VOLTAGE, MULTIMODE POWER FA |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | PFC IC Continuous Conduction (CCM) 65kHz 9-SOIC |
Datasheet | Datasheet |
Category | Voltage - Supply 9.5V ~ 35V |
Manufacturer onsemi | Operating Temperature -40°C ~ 125°C (TJ) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case 10-SOP (0.154", 3.90mm Width), 9 Leads |
Mode Continuous Conduction (CCM) | Supplier Device Package 9-SOIC |
Frequency - Switching 65kHz | Base Product Number |
Current - Startup 1 mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.7.69000 | kr.7.69 |
| 10 | kr.5.57000 | kr.55.70 |
| 25 | kr.5.04080 | kr.126.02 |
| 100 | kr.4.45430 | kr.445.43 |
| 250 | kr.4.17444 | kr.1,043.61 |
| 500 | kr.4.00574 | kr.2,002.87 |
| 1.000 | kr.3.92292 | kr.3,922.92 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.3.61211 | kr.9,030.27 |
| 5.000 | kr.3.52640 | kr.17,632.00 |
| Unit Price without VAT: | kr.7.69000 |
|---|---|
| Unit Price with VAT: | kr.9.61250 |

