Similar




NCP1615ADR2G | |
|---|---|
DigiKey Part Number  | NCP1615ADR2GOSTR-ND - Tape & Reel (TR)  | 
Manufacturer  | |
Manufacturer Product Number  | NCP1615ADR2G  | 
Description  | IC PFC CTL CCFF/CRM 26KHZ 14SOIC  | 
Customer Reference  | |
Detailed Description  | PFC IC Current Controlled Frequency Foldback (CCFF), Critical Conduction (CRM) 26kHz 14-SOIC  | 
Datasheet  | Datasheet | 
EDA/CAD Models  | NCP1615ADR2G Models | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Manufacturer  | onsemi  | |
Series  | -  | |
Packaging  | Tape & Reel (TR)  | |
Part Status  | Obsolete  | |
Mode  | Current Controlled Frequency Foldback (CCFF), Critical Conduction (CRM)  | |
Frequency - Switching  | 26kHz  | |
Current - Startup  | 12 mA  | |
Voltage - Supply  | 9.5V ~ 28V  | |
Operating Temperature  | -40°C ~ 125°C  | |
Mounting Type  | Surface Mount  | |
Package / Case  | 14-SOIC (0.154", 3.90mm Width)  | |
Supplier Device Package  | 14-SOIC  | |
Base Product Number  | 




