Linear Voltage Regulator IC Positive Fixed 1 Output 250mA 4-XDFN (1x1)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 250mA 4-XDFN (1x1)
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

NCP160BMX450TBG

DigiKey Part Number
NCP160BMX450TBG-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
NCP160BMX450TBG
Description
IC REG LINEAR 4.5V 250MA 4-XDFN
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 250mA 4-XDFN (1x1)
Datasheet
 Datasheet
EDA/CAD Models
NCP160BMX450TBG Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output
Mfr
Current - Quiescent (Iq)
23 µA
Packaging
Tape & Reel (TR)
PSRR
91dB ~ 48dB (100Hz ~ 100kHz)
Part Status
Obsolete
Control Features
Enable
Output Configuration
Protection Features
Over Current, Over Temperature, Soft Start
Output Type
Operating Temperature
-40°C ~ 125°C (TA)
Number of Regulators
1
Mounting Type
Surface Mount
Voltage - Input (Max)
5.5V
Package / Case
4-XDFN Exposed Pad
Voltage - Output (Min/Fixed)
4.5V
Supplier Device Package
4-XDFN (1x1)
Voltage Dropout (Max)
0.12V @ 250mA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
Marketplace Stock: 62.718 View Now
This product is no longer manufactured.

Other Suppliers on DigiKey

62.718In Stock
Ships from Rochester Electronics, LLC