


NCP160AMX300TBG | |
|---|---|
DigiKey Part Number | NCP160AMX300TBGOSTR-ND - Tape & Reel (TR) NCP160AMX300TBGOSCT-ND - Cut Tape (CT) NCP160AMX300TBGOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCP160AMX300TBG |
Description | IC REG LINEAR 3V 250MA 4-XDFN |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 250mA 4-XDFN (1x1) |
Datasheet | Datasheet |
EDA/CAD Models | NCP160AMX300TBG Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 3V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.155V @ 250mA | |
Current - Output | ||
Current - Quiescent (Iq) | 23 µA | |
PSRR | 91dB ~ 48dB (100Hz ~ 100kHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Soft Start | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 4-XDFN Exposed Pad | |
Supplier Device Package | 4-XDFN (1x1) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.60000 | kr.1.60 |
| 10 | kr.1.10100 | kr.11.01 |
| 25 | kr.0.97280 | kr.24.32 |
| 100 | kr.0.83330 | kr.83.33 |
| 250 | kr.0.76672 | kr.191.68 |
| 500 | kr.0.72666 | kr.363.33 |
| 1.000 | kr.0.69350 | kr.693.50 |
| 2.500 | kr.0.65854 | kr.1,646.35 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.63747 | kr.3,187.35 |
| 10.000 | kr.0.62013 | kr.6,201.30 |
| 15.000 | kr.0.61144 | kr.9,171.60 |
| 25.000 | kr.0.60182 | kr.15,045.50 |
| 35.000 | kr.0.59619 | kr.20,866.65 |
| 50.000 | kr.0.59078 | kr.29,539.00 |
| Unit Price without VAT: | kr.1.60000 |
|---|---|
| Unit Price with VAT: | kr.2.00000 |










