


NCP160AFCT450T2G | |
|---|---|
DigiKey Part Number | 488-NCP160AFCT450T2GTR-ND - Tape & Reel (TR) 488-NCP160AFCT450T2GCT-ND - Cut Tape (CT) 488-NCP160AFCT450T2GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCP160AFCT450T2G |
Description | IC REG LINEAR 4.5V 250MA 4-WLCSP |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 250mA 4-WLCSP (0.64x0.64) |
Datasheet | Datasheet |
EDA/CAD Models | NCP160AFCT450T2G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 4.5V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.12V @ 250mA | |
Current - Output | ||
Current - Quiescent (Iq) | 23 µA | |
PSRR | 91dB ~ 48dB (100Hz ~ 100kHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Soft Start | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 4-XFBGA, WLCSP | |
Supplier Device Package | 4-WLCSP (0.64x0.64) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.55000 | kr.1.55 |
| 10 | kr.1.03800 | kr.10.38 |
| 25 | kr.0.91600 | kr.22.90 |
| 100 | kr.0.78370 | kr.78.37 |
| 250 | kr.0.72008 | kr.180.02 |
| 500 | kr.0.68202 | kr.341.01 |
| 1.000 | kr.0.65055 | kr.650.55 |
| 2.500 | kr.0.61737 | kr.1,543.42 |
| 5.000 | kr.0.59736 | kr.2,986.80 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.0.58090 | kr.5,809.00 |
| 20.000 | kr.0.56735 | kr.11,347.00 |
| 30.000 | kr.0.56057 | kr.16,817.10 |
| 50.000 | kr.0.55305 | kr.27,652.50 |
| 70.000 | kr.0.54866 | kr.38,406.20 |
| 100.000 | kr.0.54443 | kr.54,443.00 |
| Unit Price without VAT: | kr.1.55000 |
|---|---|
| Unit Price with VAT: | kr.1.93750 |

