


NCP160AFCS330T2G | |
|---|---|
DigiKey Part Number | NCP160AFCS330T2GOSTR-ND - Tape & Reel (TR) NCP160AFCS330T2GOSCT-ND - Cut Tape (CT) NCP160AFCS330T2GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCP160AFCS330T2G |
Description | IC REG LINEAR 3.3V 250MA 4-WLCSP |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 250mA 4-WLCSP (0.64x0.64) |
Datasheet | Datasheet |
EDA/CAD Models | NCP160AFCS330T2G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 3.3V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.145V @ 250mA | |
Current - Output | ||
Current - Quiescent (Iq) | 23 µA | |
PSRR | 91dB ~ 48dB (100Hz ~ 100kHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Soft Start | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 4-XFBGA, WLCSP | |
Supplier Device Package | 4-WLCSP (0.64x0.64) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.27000 | kr.1.27 |
| 10 | kr.0.88100 | kr.8.81 |
| 25 | kr.0.77840 | kr.19.46 |
| 100 | kr.0.66250 | kr.66.25 |
| 250 | kr.0.60764 | kr.151.91 |
| 500 | kr.0.57466 | kr.287.33 |
| 1.000 | kr.0.54740 | kr.547.40 |
| 2.500 | kr.0.51861 | kr.1,296.53 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.48667 | kr.2,433.35 |
| 10.000 | kr.0.47281 | kr.4,728.10 |
| Unit Price without VAT: | kr.1.27000 |
|---|---|
| Unit Price with VAT: | kr.1.58750 |


