Linear Voltage Regulator IC Positive Fixed 1 Output 250mA 4-WLCSP (0.64x0.64)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 250mA 4-WLCSP (0.64x0.64)
onsemi LDO Regulators | Digi-Key Daily

NCP160AFCS180T2G

DigiKey Part Number
NCP160AFCS180T2GOSTR-ND - Tape & Reel (TR)
NCP160AFCS180T2GOSCT-ND - Cut Tape (CT)
NCP160AFCS180T2GOSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NCP160AFCS180T2G
Description
IC REG LINEAR 1.8V 250MA 4-WLCSP
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 250mA 4-WLCSP (0.64x0.64)
Datasheet
 Datasheet
EDA/CAD Models
NCP160AFCS180T2G Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output
Mfr
Current - Quiescent (Iq)
23 µA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
PSRR
91dB ~ 48dB (100Hz ~ 100kHz)
Part Status
Active
Control Features
Enable
Output Configuration
Protection Features
Over Current, Over Temperature, Soft Start
Output Type
Operating Temperature
-40°C ~ 125°C (TA)
Number of Regulators
1
Mounting Type
Surface Mount
Voltage - Input (Max)
5.5V
Package / Case
4-XFBGA, WLCSP
Voltage - Output (Min/Fixed)
1.8V
Supplier Device Package
4-WLCSP (0.64x0.64)
Voltage Dropout (Max)
0.25V @ 250mA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2.418
Factory Stock: 155.000
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.27000kr.1.27
10kr.0.88100kr.8.81
25kr.0.77840kr.19.46
100kr.0.66250kr.66.25
250kr.0.60764kr.151.91
500kr.0.57466kr.287.33
1.000kr.0.54740kr.547.40
2.500kr.0.51861kr.1,296.53
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.0.48667kr.2,433.35
10.000kr.0.47281kr.4,728.10
Manufacturers Standard Package
Unit Price without VAT:kr.1.27000
Unit Price with VAT:kr.1.58750